Print Page
Packaging Options
5,434 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.320 |
| 25+ | $2.170 |
| 50+ | $2.030 |
| 100+ | $1.880 |
| 250+ | $1.770 |
| 500+ | $1.640 |
| 1000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7227-100B,118
Newark Part No.73AH9784
Product RangeTrenchMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id48A
Drain Source On State Resistance23mohm
On Resistance Rds(on)0.023ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation167W
Power Dissipation Pd167W
No. of Pins3Pins
Operating Temperature Max185°C
Product RangeTrenchMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
23mohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
167W
No. of Pins
3Pins
Product Range
TrenchMOS
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
Channel Type
N Channel
Continuous Drain Current Id
48A
On Resistance Rds(on)
0.023ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
167W
Operating Temperature Max
185°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate