Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $0.935 |
10+ | $0.667 |
25+ | $0.600 |
50+ | $0.533 |
100+ | $0.465 |
250+ | $0.460 |
500+ | $0.455 |
1000+ | $0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y7R6-40EX
Newark Part No.73AH9778
Product RangeTrenchMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id79A
On Resistance Rds(on)0.0055ohm
Drain Source On State Resistance5500µohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd94.3W
Power Dissipation94.3W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0055ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation Pd
94.3W
No. of Pins
4Pins
Product Range
TrenchMOS
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
79A
Drain Source On State Resistance
5500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
94.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability