Print Page
Image is for illustrative purposes only. Please refer to product description.
5,213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.360 | 
| 10+ | $1.660 | 
| 25+ | $1.540 | 
| 50+ | $1.440 | 
| 100+ | $1.330 | 
| 250+ | $1.240 | 
| 500+ | $1.150 | 
| 1000+ | $0.876 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K22-80EX
Newark Part No.46AC0533
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Continuous Drain Current Id21A
Drain Source Voltage Vds80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel21A
Continuous Drain Current Id P Channel21A
Drain Source On State Resistance N Channel0.0157ohm
Drain Source On State Resistance P Channel0.0157ohm
Transistor Case StyleSOT-1205
No. of Pins8Pins
Power Dissipation N Channel64W
Power Dissipation P Channel64W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21A
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
21A
Drain Source On State Resistance P Channel
0.0157ohm
No. of Pins
8Pins
Power Dissipation P Channel
64W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds
80V
Continuous Drain Current Id N Channel
21A
Drain Source On State Resistance N Channel
0.0157ohm
Transistor Case Style
SOT-1205
Power Dissipation N Channel
64W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability