Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $0.709 |
10+ | $0.707 |
25+ | $0.657 |
50+ | $0.606 |
100+ | $0.556 |
250+ | $0.551 |
500+ | $0.438 |
1000+ | $0.428 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9M8R5-40HX
Newark Part No.99AC8930
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0072ohm
On Resistance Rds(on)0.0072ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.77V
Power Dissipation Pd59W
Power Dissipation59W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0072ohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation Pd
59W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0072ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.77V
Power Dissipation
59W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BUK9M8R5-40HX
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability