Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y2R4-40HX
Newark Part No.65AC5906
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance0.00193ohm
On Resistance Rds(on)0.00193ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd163W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.66V
Power Dissipation163W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.00193ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
163W
Gate Source Threshold Voltage Max
1.66V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.00193ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
163W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Alternatives for BUK9Y2R4-40HX
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability