Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y58-75B,115
Newark Part No.47T1968
Your Part Number
Technical Datasheet
690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.300 |
| 100+ | $0.850 |
| 500+ | $0.659 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y58-75B,115
Newark Part No.47T1968
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id20.73A
Drain Source On State Resistance0.047ohm
On Resistance Rds(on)0.047ohm
Transistor Case StyleSC-100
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd60.4W
Gate Source Threshold Voltage Max1.65V
Power Dissipation60.4W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20.73A
On Resistance Rds(on)
0.047ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
60.4W
Power Dissipation
60.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.047ohm
Transistor Case Style
SC-100
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.65V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability