Print Page
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 10+ | $0.207 |
| 25+ | $0.182 |
| 50+ | $0.159 |
| 100+ | $0.135 |
| 250+ | $0.126 |
| 500+ | $0.110 |
| 1000+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZT52H-C4V3,115
Newark Part No.58T1386
Product RangeBZT52H
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation375mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52H
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZT52H series general-purpose single Zener Diode designed in a SOD123F small plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤830mW Total power dissipation
- Low differential resistance
- 2.4 to 75V (E24 range) Nominal working voltage range
- AEC-Q101 qualified
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52H
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
375mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

