Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZV49-C30,115
Newark Part No.73AH9863
Product RangeBZV49 Series
Technical Datasheet
1,163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.775 |
10+ | $0.548 |
25+ | $0.498 |
50+ | $0.448 |
100+ | $0.398 |
250+ | $0.364 |
500+ | $0.330 |
1000+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV49-C30,115
Newark Part No.73AH9863
Product RangeBZV49 Series
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation1W
Diode Case StyleSOT-89
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZV49 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
SOT-89
Operating Temperature Max
150°C
Product Range
BZV49 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1W
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability