Print Page
Image is for illustrative purposes only. Please refer to product description.
344 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.007 |
| 10+ | $0.007 |
| 25+ | $0.007 |
| 50+ | $0.007 |
| 100+ | $0.007 |
| 250+ | $0.007 |
| 500+ | $0.007 |
| 1000+ | $0.007 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV55-C10,115
Newark Part No.75R5063
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Alternatives for BZV55-C10,115
2 Products Found
Product Overview
The BZV55-C10,115 is a low-power Voltage Regulator Diode feature low differential resistance. This diode is available in approximately ±5% tolerance. This voltage regulator diode is suitable for general regulation functions and overvoltage protection.
- 0.9V at 10mA Forward voltage
- 250mA Forward current
Applications
Industrial, Safety, Medical
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate