Print Page
3,256 In Stock
Need more?
91 Delivery in 1-3 Business Days(US stock)
3165 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.145 |
10+ | $0.086 |
25+ | $0.072 |
50+ | $0.057 |
100+ | $0.043 |
250+ | $0.042 |
500+ | $0.041 |
1000+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX384-B12,115
Newark Part No.78Y6313
Product RangeBZX384
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX384
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZX384 series low-power voltage regulator Zener Diode encapsulated in a very small SOD323 (SC-76) plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±2% and ±5% Two tolerance series
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZX384
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BZX384-B12,115
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate