Print Page
6,360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.252 |
10+ | $0.167 |
25+ | $0.142 |
50+ | $0.117 |
100+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX585-C10,115
Newark Part No.58T1392
Product RangeBZX585
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation300mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX585
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZX585 series low-power voltage regulator Zener Diode encapsulated in an ultra small SOD523 plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±2% and ±5% Two tolerance series
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
BZX585
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZX585-C10,115
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability