Print Page
3,695 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.025 |
10+ | $0.025 |
25+ | $0.025 |
50+ | $0.025 |
100+ | $0.025 |
250+ | $0.025 |
500+ | $0.025 |
1000+ | $0.025 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-C4V7,115
Newark Part No.78Y6314
Product RangeBZX84J
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation550mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZX84J series general-purpose single Zener Diode designed in a SOD323F (SC-90) very small and flat lead plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±2% and ±5% Two tolerance series
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
- AEC-Q101 qualified
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
BZX84J
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84J-C4V7,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate