Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
3000+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$87.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-C5V6,115
Newark Part No.93X4197
Product RangeBZX84J
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation550mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BZX84J-C5V6,115 is a voltage regulator diode for general regulation functions.
- Small plastic package suitable for surface-mounted design
- Low differential resistance
- AEC-Q101 qualified
- Forward voltage is 1.1V max at IF= 100mA
- Non-repetitive peak reverse power dissipation is 100W maximum
- Forward current is 250mA maximum
- Total power dissipation is 550mW max at Tamb ≤ 25°C
- 6V maximum working voltage at IZ = 5mA
- 2-pin SOD-323F package
- Ambient temperature range from -55 to +150°C
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
BZX84J
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84J-C5V6,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability