Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1.030 | 
| 10+ | $0.756 | 
| 25+ | $0.688 | 
| 50+ | $0.653 | 
| 100+ | $0.615 | 
| 250+ | $0.580 | 
| 500+ | $0.558 | 
| 1000+ | $0.549 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoCBTD3384PW,118
Newark Part No.73AH9960
Technical Datasheet
No. of Channels10Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max50ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
10Channels
Switch Type
Bus Switch
Logic Case Style
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
50ohm
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability