Print Page
Image is for illustrative purposes only. Please refer to product description.
318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $7.810 | 
| 10+ | $7.340 | 
| 25+ | $7.300 | 
| 50+ | $7.230 | 
| 100+ | $7.190 | 
| 250+ | $7.080 | 
| 500+ | $6.940 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN140-650FBEZ
Newark Part No.74AK7563
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id17A
Drain Source On State Resistance0.106ohm
Typical Gate Charge3.5nC
Transistor Case StyleDFN5060
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.106ohm
Transistor Case Style
DFN5060
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
17A
Typical Gate Charge
3.5nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability