Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,046 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $5.170 |
| 25+ | $5.140 |
| 50+ | $5.120 |
| 100+ | $5.080 |
| 250+ | $5.050 |
| 500+ | $5.010 |
| 1000+ | $4.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN190-650EBEZ
Newark Part No.74AK7564
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id11.5A
Drain Source On State Resistance0.138ohm
Typical Gate Charge2.8nC
Transistor Case StyleDFN8080
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.138ohm
Transistor Case Style
DFN8080
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
11.5A
Typical Gate Charge
2.8nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability