Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoHEF40106BT,653
Newark Part No.
Re-Reel25M9613
Cut Tape25M9613
Your Part Number
11,781 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.658 | $3.29 |
| Total Price | $3.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.403 |
| 25+ | $0.375 |
| 50+ | $0.349 |
| 100+ | $0.321 |
| 250+ | $0.313 |
| 500+ | $0.305 |
| 1000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF40106BT,653
Newark Part No.
Re-Reel25M9613
Cut Tape25M9613
Technical Datasheet
Logic FunctionInverter
Logic Family / Base NumberHEF40106
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range-
Logic IC FamilyHEF4000B
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number40106
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HEF40106BT provides six inverting buffers. Each input has a schmitt trigger circuit. The inverting buffer switches at different points for positive going and negative going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). The HEF40106BT may be used for enhanced noise immunity or to square up slowly changing waveforms.
- Schmitt trigger input discrimination
- Fully static operation
- Standardised symmetrical output characteristics
Applications
Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
Logic Case Style
SOIC
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
2.4mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
HEF40106
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
HEF4000B
Supply Voltage Max
15.5V
Logic IC Base Number
40106
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
