Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
2500+ | $0.114 |
5000+ | $0.106 |
10000+ | $0.103 |
15000+ | $0.100 |
25000+ | $0.097 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$285.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4013BT,653
Newark Part No.97W2196
Technical Datasheet
Logic Family / Base NumberHEF4013
Flip-Flop TypeD
Propagation Delay30ns
Frequency40MHz
Output Current2.4mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4013
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HEF4013
Propagation Delay
30ns
Output Current
2.4mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
40MHz
IC Case / Package
SOIC
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
15V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for HEF4013BT,653
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability