Print Page
Image is for illustrative purposes only. Please refer to product description.
3,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.424 |
10+ | $0.258 |
25+ | $0.240 |
50+ | $0.223 |
100+ | $0.205 |
250+ | $0.203 |
500+ | $0.201 |
1000+ | $0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4017BT,653
Newark Part No.97K1288
Technical Datasheet
Logic Family / Base NumberHEF4017
Counter TypeDecade
Clock Frequency30MHz
Count Maximum5
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4017
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
HEF4017
Clock Frequency
30MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4017
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Counter Type
Decade
Count Maximum
5
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for HEF4017BT,653
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability