Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoHEF4040BT,653
Newark Part No.
Full Reel93X4269
Re-Reel16M5056
Cut Tape16M5056
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.789 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.789 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.310 |
| 5000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4040BT,653
Newark Part No.
Full Reel93X4269
Re-Reel16M5056
Cut Tape16M5056
Technical Datasheet
Logic Family / Base NumberHEF4040
Counter TypeBinary
Clock Frequency50MHz
Count Maximum12
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number4040
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HEF4040
Clock Frequency
50MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
15.5V
Logic IC Base Number
4040
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Counter Type
Binary
Count Maximum
12
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for HEF4040BT,653
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
