| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.466 |
| 100+ | $0.346 |
| 500+ | $0.309 |
| 1000+ | $0.294 |
| 2500+ | $0.273 |
| 10000+ | $0.268 |
Product Information
Product Overview
The HEF4051BT is an 8-channel Analog Multiplexer/Demultiplexer with three address inputs (S1 to S3), an active low enable input (E\), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). The analog inputs/outputs (Y0 to Y7 and Z) can swing between VDD as a positive limit and VEE as a negative limit. Unused inputs must be connected to VDD, VSS or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground).
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Signal Processing
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
4.5V to 15.5V
SOIC
1Channels
60ohm
8:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single Supply
4.5V to 15.5V
16Pins
60ohm
SP8T
-
-40°C
-
MSL 1 - Unlimited
Alternatives for HEF4051BT,653
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate