Print Page
Image is for illustrative purposes only. Please refer to product description.
5,535 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.371 |
10+ | $0.256 |
25+ | $0.227 |
50+ | $0.212 |
100+ | $0.197 |
250+ | $0.181 |
500+ | $0.172 |
1000+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4066BT,653
Newark Part No.97K1294
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Analog Switch TypeSPST
Supply Voltage Range4.5V to 15.5V
Supply Voltage Range4.5V to 15.5V
IC Case / PackageSOIC
No. of Pins14Pins
Analog Switch CaseSOIC
No. of Channels4Channels
On Resistance Typ60ohm
On Resistance Max350ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
IC Function
Analogue Switch
Analog Switch Type
SPST
Supply Voltage Range
4.5V to 15.5V
No. of Pins
14Pins
No. of Channels
4Channels
On Resistance Max
350ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
MSL
-
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 15.5V
IC Case / Package
SOIC
Analog Switch Case
SOIC
On Resistance Typ
60ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for HEF4066BT,653
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability