Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.145 |
10+ | $0.145 |
100+ | $0.145 |
500+ | $0.133 |
1000+ | $0.122 |
2500+ | $0.122 |
10000+ | $0.114 |
25000+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4081BT,652
Newark Part No.70R5281
Product Range4081
Logic Family / Base NumberHEF4081
Logic FunctionAND Gate
No. of ElementsQuad
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4081
Logic IC Family4000B
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max15V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4081
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Alternatives for HEF4081BT,652
2 Products Found
Product Overview
The HEF4081BT is a quad 2-input AND Gate, the outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Technical Specifications
Logic Family / Base Number
HEF4081
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
2.4mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
4081
Logic Case Style
SOIC
Supply Voltage Max
15V
Logic IC Base Number
4081
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate