New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Level Shifters
                      Print Page

                      LSF0102DPH

                      Voltage Level Translator, Bidirectional , 2 Inputs, 1.1 ns, 0 V to 5 V, -40 °C to 125 °C, TSSOP-8

                      NEXPERIA LSF0102DPH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoLSF0102DPH
                      Newark Part No.71AH4906
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16,489 In Stock

                      Need more?

                      3166 Delivery in 1-3 Business Days(US stock)
                      13323 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.636
                      10+$0.450
                      25+$0.402
                      50+$0.377
                      100+$0.351
                      250+$0.326
                      500+$0.311
                      1000+$0.299
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoLSF0102DPH
                      Newark Part No.71AH4906
                      Technical Datasheet

                      Data Sheet

                      No. of Inputs2Inputs
                      Output Current-
                      Propagation Delay1.1ns
                      No. of Pins8Pins
                      IC Case / PackageTSSOP
                      Logic Case StyleTSSOP
                      Supply Voltage Min0V
                      Supply Voltage Max5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Logic TypeBidirectional Voltage Level Translator
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LSF0102DPH is 2-bit bidirectional multi-voltage level translator for open-drain; push-pull application. It supports upto 100MHz up translation and ≥100MHz down translation at ≤ 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.

                      • Bidirectional voltage translation with no direction pin
                      • Low standby current, 5V tolerant I/O pins to support TTL
                      • Low RON provides less signal distortion
                      • High-impedance I/O pins for EN = low
                      • Flow-through pinout for easy PCB trace routing
                      • Latch-up performance exceeds 100mA per JESD78 class II level A
                      • Input capacitance is 6pf typ at (pins refA, refB and EN; VI= 0V or 3V, Tamb = -40°C to +125°C)
                      • ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
                      • LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
                      • Operating temperature range from -40°C to +125°C, TSSOP8 package

                      Technical Specifications

                      No. of Inputs

                      2Inputs

                      Propagation Delay

                      1.1ns

                      IC Case / Package

                      TSSOP

                      Supply Voltage Min

                      0V

                      Operating Temperature Min

                      -40°C

                      Logic Type

                      Bidirectional Voltage Level Translator

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Output Current

                      -

                      No. of Pins

                      8Pins

                      Logic Case Style

                      TSSOP

                      Supply Voltage Max

                      5V

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.