Print Page
Image is for illustrative purposes only. Please refer to product description.
2,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoLSF0204GU12-Q100X
Newark Part No.34AK2291
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay0.6ns
No. of Pins12Pins
IC Case / PackageXQFN
Logic Case StyleXQFN
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
0.6ns
IC Case / Package
XQFN
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
12Pins
Logic Case Style
XQFN
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability