Need more?
Quantity | Price |
---|---|
1+ | $0.875 |
10+ | $0.669 |
25+ | $0.616 |
50+ | $0.589 |
100+ | $0.560 |
250+ | $0.533 |
500+ | $0.517 |
1000+ | $0.503 |
Product Information
Product Overview
LSF0204GU12X is a 4-bit bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports upto 100MHz up translation and ≥ 100MHz down translation at ≤ 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.
- Bidirectional voltage translation with no direction pin
- Hot insertion, low standby current
- 5V tolerant I/O pins to support TTL, low RON provides less signal distortion
- Latch-up performance exceeds 100mA per JESD78 class II level A
- Input capacitance is 7pF typ at (pins refA, refB and EN;VI= 3V or 0V, Tamb = -40°C to +125°C)
- ON resistance is 3 ohm typ at (VrefA = VI(EN) = 3.3V;VrefB = 5V, Tamb = -40°C to +125°C)
- LOW to HIGH propagation delay is 0.3ns typ at (CL = 15pF, Tamb = -40°C to +125°C)
- Input current is ±1μA max at (EN input;VrefA = 4.5V;VrefB = 5.5V;VI(EN) = 0V to VrefA;IO = 0A)
- Operating temperature range from -40°C to +125°C
- XQFN12 package
Technical Specifications
4Inputs
800ps
XQFN
0V
-40°C
Bidirectional Voltage Level Translator
-
MSL 1 - Unlimited
-
12Pins
XQFN
5V
125°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate