Print Page
56,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.103 |
10+ | $0.066 |
25+ | $0.063 |
50+ | $0.059 |
100+ | $0.056 |
250+ | $0.048 |
500+ | $0.040 |
1000+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBD4148,215
Newark Part No.88W0203
Product RangeMMBD4
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleTO-236AB
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD4
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD4
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
TO-236AB
Diode Mounting
Surface Mount
Qualification
-
Alternatives for MMBD4148,215
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability