Print Page
Packaging Options
1,925 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.015 |
10+ | $0.015 |
25+ | $0.015 |
50+ | $0.015 |
100+ | $0.015 |
250+ | $0.015 |
500+ | $0.015 |
1000+ | $0.015 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ12VAL,215
Newark Part No.84R0110
Product RangeMMBZ1
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Voltage900mV
Power Dissipation Pd360mW
Product RangeMMBZ1
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MMBZ12VAL is a low capacitance unidirectional double ESD Protection Diode in a common anode configuration. The device is designed for ESD and transient overvoltage protection of up to two signal lines.
- Unidirectional ESD protection of two lines
- ESD protection up to 30kV (contact discharge)
- Bidirectional ESD protection of one line
- IEC 61000-4-2, level 4 (ESD)
- ≤280pF Low diode capacitance Cd
- 40W Rated peak pulse power PPPM
- 5nA Ultra low leakage current IRM
Applications
Computers & Computer Peripherals, Automotive, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
3Pins
Power Dissipation Pd
360mW
Automotive Qualification Standard
-
Diode Case Style
TO-236AB
Operating Voltage
900mV
Product Range
MMBZ1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate