Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNHDTA124ETVL
Newark Part No.82AH4854
Product RangeNHDTA124ET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.209 |
10+ | $0.126 |
25+ | $0.111 |
50+ | $0.094 |
100+ | $0.078 |
250+ | $0.068 |
500+ | $0.057 |
1000+ | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNHDTA124ETVL
Newark Part No.82AH4854
Product RangeNHDTA124ET Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP80V
Continuous Collector Current100mA
Base Input Resistor R122kohm
Base Emitter Resistor R222kohm
Transistor Case StyleTO-236AB
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation250mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product RangeNHDTA124ET Series
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
80V
Base Input Resistor R1
22kohm
Transistor Case Style
TO-236AB
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
NHDTA124ET Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
22kohm
No. of Pins
3 Pin
Power Dissipation
250mW
DC Current Gain hFE Min
70hFE
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability