Print Page
Image is for illustrative purposes only. Please refer to product description.
1,650 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.063 |
10+ | $0.063 |
25+ | $0.063 |
50+ | $0.063 |
100+ | $0.063 |
250+ | $0.063 |
500+ | $0.063 |
1000+ | $0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX1029XH
Newark Part No.17AH9218
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id330mA
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel330mA
Continuous Drain Current Id P Channel330mA
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
330mA
Drain Source On State Resistance P Channel
1ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
330mA
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
330mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NX1029XH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate