Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $0.638 | 
| 10+ | $0.389 | 
| 100+ | $0.245 | 
| 500+ | $0.183 | 
| 1000+ | $0.163 | 
| 2500+ | $0.145 | 
Price for:Each
Minimum: 5
Multiple: 5
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX3008CBKV,115
Newark Part No.75T7840
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id400mA
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel400mA
Continuous Drain Current Id P Channel400mA
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel330mW
Power Dissipation P Channel330mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NX3008CBKV is a N/P-channel complementary enhancement-mode MOSFET in a very small surface-mount plastic package using Trench MOSFET technology. It is suitable for level shifter, power supply converter, load switch and switching circuit applications.
- Very fast switching characteristics
- Low threshold voltage
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
400mA
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
400mA
Drain Source On State Resistance P Channel
1ohm
No. of Pins
6Pins
Power Dissipation P Channel
330mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
400mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability