Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.160 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 100+ | $0.947 |
| 250+ | $0.916 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXS0506UPAZ
Newark Part No.72AK6904
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay1.7ns
No. of Pins16Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min1.1V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
1.7ns
IC Case / Package
WLCSP
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
16Pins
Logic Case Style
WLCSP
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability