New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Level Shifters
                      Print Page

                      NXT4557GUX

                      LOW-VOLT LEVEL TRANSLATOR, -40TO85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      NEXPERIA NXT4557GUX
                      NEXPERIA NXT4557GUX
                      NEXPERIA NXT4557GUX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoNXT4557GUX
                      Newark Part No.29AK2775
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,921 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.562
                      10+$0.354
                      25+$0.332
                      50+$0.309
                      100+$0.287
                      250+$0.280
                      500+$0.274
                      1000+$0.262
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoNXT4557GUX
                      Newark Part No.29AK2775
                      Technical Datasheet

                      Data Sheet

                      No. of Inputs3Inputs
                      Output Current-
                      Propagation Delay12ns
                      No. of Pins10Pins
                      IC Case / PackageXQFN
                      Logic Case StyleXQFN
                      Supply Voltage Min1.62V
                      Supply Voltage Max3.3V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Logic TypeLow-Voltage Level Translator
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Inputs

                      3Inputs

                      Propagation Delay

                      12ns

                      IC Case / Package

                      XQFN

                      Supply Voltage Min

                      1.62V

                      Operating Temperature Min

                      -40°C

                      Logic Type

                      Low-Voltage Level Translator

                      Product Range

                      -

                      MSL

                      -

                      Output Current

                      -

                      No. of Pins

                      10Pins

                      Logic Case Style

                      XQFN

                      Supply Voltage Max

                      3.3V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.