Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.132 |
6000+ | $0.125 |
12000+ | $0.119 |
18000+ | $0.112 |
30000+ | $0.105 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$396.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV8118T,215
Newark Part No.86AK7653
Transistor PolarityNPN
Collector Emitter Voltage Max180V
Continuous Collector Current1A
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
180V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
30MHz
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for PBHV8118T,215
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability