Print Page
Image is for illustrative purposes only. Please refer to product description.

107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.130 |
| 25+ | $1.000 |
| 50+ | $0.877 |
| 100+ | $0.756 |
| 250+ | $0.677 |
| 500+ | $0.596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4130PANP,115
Newark Part No.24AJ1607
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP30V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN510W
Power Dissipation PNP510W
DC Current Gain hFE Min NPN180hFE
DC Current Gain hFE Min PNP180hFE
Transistor Case StyleDFN2020
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN165MHz
Transition Frequency PNP125MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current PNP
1A
Power Dissipation PNP
510W
DC Current Gain hFE Min PNP
180hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
125MHz
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
1A
Power Dissipation NPN
510W
DC Current Gain hFE Min NPN
180hFE
Transistor Case Style
DFN2020
Transistor Mounting
Surface Mount
Transition Frequency NPN
165MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
