Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.020 |
10+ | $0.020 |
25+ | $0.020 |
50+ | $0.020 |
100+ | $0.020 |
250+ | $0.020 |
500+ | $0.020 |
1000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPDTC114EQBZ
Newark Part No.73AJ9891
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleDFN1110D
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation340mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product Range-
Qualification-
MSL-
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Transistor Case Style
DFN1110D
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
340mW
DC Current Gain hFE Min
30hFE
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate