Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD12VS1ULSYL
Newark Part No.21AJ6679
Product RangePESDxS1UL Series
Technical Datasheet
4,745 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.229 |
| 25+ | $0.195 |
| 50+ | $0.159 |
| 100+ | $0.123 |
| 250+ | $0.116 |
| 500+ | $0.108 |
| 1000+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD12VS1ULSYL
Newark Part No.21AJ6679
Product RangePESDxS1UL Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangePESDxS1UL Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN1006
Operating Voltage
12V
Product Range
PESDxS1UL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate