Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD12VS5UD,115
Newark Part No.24AJ1649
Product RangePESDxS5UD Series
Technical Datasheet
2,128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.476 |
10+ | $0.329 |
25+ | $0.313 |
50+ | $0.298 |
100+ | $0.282 |
250+ | $0.246 |
500+ | $0.209 |
1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD12VS5UD,115
Newark Part No.24AJ1649
Product RangePESDxS5UD Series
Technical Datasheet
Clamping Voltage Vc Max24V
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangePESDxS5UD Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
24V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
12V
Product Range
PESDxS5UD Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability