Print Page
Packaging Options
602 In Stock
6,735 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.572 |
| 10+ | $0.349 |
| 25+ | $0.293 |
| 50+ | $0.236 |
| 100+ | $0.181 |
| 250+ | $0.181 |
| 500+ | $0.179 |
| 1000+ | $0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD1CAN,215
Newark Part No.74M3585
Product RangePESD1
Technical Datasheet
Clamping Voltage Vc Max70V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESD1
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD1CAN from NXP is a CAN bus ESD protection diode in SOT23-3 (TO-236AB) package. It is designed to protect two automotive controller area network (CAN) bus lines from damage caused by electrostatic discharge (ESD) and other transients. Due to integrated diode structure in small SOT23 package is designed to protect two CAN bus lines. Typical applications include CAN bus protection and automotive applications.
- Maximum peak pulse power of 200W at tp = 8/20ms
- Clamping voltage of 40V at IPP = 1A and 70V at IPP = 3A
- Input voltage range from 90VAC to 264VAC
- ESD protection up to 23KV
- IEC 61000-4-2-level 4, IEC 61000-4-5 compliant
- Ambient temperature range from -65°C to 150°C
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
PESD1
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate