Print Page
4,473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 10+ | $0.602 |
| 25+ | $0.534 |
| 50+ | $0.467 |
| 100+ | $0.398 |
| 250+ | $0.355 |
| 500+ | $0.311 |
| 1000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD1CAN-UX
Newark Part No.
Re-Reel12X8752
Cut Tape12X8752
Product RangePESD1
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd150W
Product RangePESD1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD1CAN-U from NXP is a CAN bus ESD protection diode in 3pin SOT-323 package. This device is designed to protect two automotive CAN (Controller Area Network) bus lines from damage caused by ESD and other transients. The PESD1CAN-U is suitable on lines where the signal polarities are both positive and negative with respect to ground.
- Automotive grade AEC-Q101 qualified
- Low clamping voltage (VCL) of 35V at Ipp=1A
- Diode capacitance of 9.3pF at f= 1MHz and VR=0V
- ESD protection up to 23KV according to IEC 61000-4-2 level 4
- Rated peak pulse current (Ippm) of 3A according to IEC 61000-4-5 (surge) at tp=8/20μs
- Ambient temperature range from -55°C to 150°C
- Reverse standoff voltage (Vrwm) of 24V
- Typical diode capacitance matching is 0.1%
- Breakdown voltage (Vbr) of 27.8V at IR=5mA
- Rated peak pulse power (Pppm) of 150W
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
3Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
-
Product Range
PESD1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability