Print Page
Packaging Options
9,120 In Stock
Need more?
645 Delivery in 1-3 Business Days(US stock)
8475 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.077 |
10+ | $0.077 |
25+ | $0.077 |
50+ | $0.077 |
100+ | $0.077 |
250+ | $0.077 |
500+ | $0.077 |
1000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PESD36VS2UT,215 is a low capacitance unidirectional double Electro Static Discharge (ESD) protection diode in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, SIM card protection, portable electronics, communication systems, and 10/100 Mbit/s Ethernet.
- Unidirectional ESD protection of two lines
- Diode capacitance is 17pF typ (f=1MHz, VR=0V, Ta=25°C), rated peak pulse power is 160W (8/20µs) max
- Low clamping voltage is 55V typ (IPP = 1A; Tamb = 25°C)
- Reverse leakage current is 0.02µA typ (VRWM = 30V; Tamb = 25°C)
- ESD protection up to 30kV, IEC 61000-4-2; level 4 (ESD), IEC 61000-4-5 (surge); IPP = 2.5A
- Reverse stand-off voltage is 36V max
- Reverse leakage current is 0.02µA typ (VRWM = 30V; Tamb = 25°C)
- Breakdown voltage is 44V typ (IR = 5mA; Tamb = 25°C)
- Clamping voltage is 55V max (IPP = 1A; Tamb = 25°C)
- 3 terminal SOT23 package, ambient temperature range from -65 to +150°C
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
3Pins
Power Dissipation Pd
160W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
PESD3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability