Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3S1UB,115
Newark Part No.38K6654
Product RangePESDxS1UB Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 10+ | $0.208 |
| 25+ | $0.173 |
| 50+ | $0.136 |
| 100+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3S1UB,115
Newark Part No.38K6654
Product RangePESDxS1UB Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd330W
Product RangePESDxS1UB Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD3V3S1UB is an unidirectional ESD Protection Diode, designed to protect one transmission or data line from the damage caused by ESD (Electrostatic Discharge) and other transients. Increased layout flexibility and more PCB space, reduced power consumption for extended battery life and fewer ESD strike related field returns. For outstanding protection against ESD and other voltage-induced transient pulses.
- 3.3V Reverse stand-off voltage
- 207pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 400Ω at 1mA Differential resistance
- SPICE Model type
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
330W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
3.3V
Product Range
PESDxS1UB Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for PESD3V3S1UB,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability