Print Page
3,462 In Stock
19,770 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.565 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 10+ | $0.351 |
| 25+ | $0.308 |
| 50+ | $0.265 |
| 100+ | $0.223 |
| 250+ | $0.196 |
| 500+ | $0.167 |
| 1000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0H1BSFYL
Newark Part No.
Re-Reel68Y7782
Cut Tape68Y7782
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max6.3V
Diode Case StyleSOD-962
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
6.3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
5V
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PESD5V0H1BSFYL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

