Print Page
221,209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.080 | $5.40 |
| Total Price | $5.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.655 |
| 25+ | $0.576 |
| 50+ | $0.495 |
| 100+ | $0.416 |
| 250+ | $0.365 |
| 500+ | $0.313 |
| 1000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L2BT,215
Newark Part No.
Re-Reel74M3607
Cut Tape74M3607
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD5V0L2BT is a low capacitance double bidirectional ESD Protection Diode, designed to protect two signal lines from the damage caused by ESD and other transients. Optimum performance in high-frequency applications, increased layout flexibility and more PCB space and reduced power consumption for extended battery life. The flexible ESD protection for high-speed applications.
- 5V Reverse standoff voltage
- 75pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 80Ω at 1mA Differential resistance
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

