New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      PESD5V0S1UJ,115

                      ESD Protection Device, 19 V, SOD-323F, 2 Pins, 420 mW

                      Date/Lot Code

                      NEXPERIA PESD5V0S1UJ,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoPESD5V0S1UJ,115
                      Newark Part No.75T7985
                      Product RangePESD5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,114 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.145
                      10+$0.135
                      100+$0.118
                      500+$0.111
                      1000+$0.105
                      2500+$0.104
                      12000+$0.102
                      27000+$0.099
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $0.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoPESD5V0S1UJ,115
                      Newark Part No.75T7985
                      Product RangePESD5
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max19V
                      Diode Case StyleSOD-323F
                      No. of Pins2Pins
                      Operating Voltage-
                      Power Dissipation Pd420mW
                      Product RangePESD5
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PESD5V0S1UJ,115 is a unidirectional ElectroStatic Discharge (ESD) protection diode in a very small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and transient overvoltage. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, communication systems, portable electronics, and medical and industrial equipment.

                      • Transient Voltage Suppression (TVS) protection of one line
                      • Rated peak pulse power is 890W max (tp = 8/20µs)
                      • Reverse standoff voltage is 5V max (Tamb = 25°C)
                      • Diode capacitance is 480pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
                      • Clamping voltage is 19V max (IPP = 47A; Tamb = 25°C)
                      • Reverse leakage current is 0.3µA typ (VRWM = 5V; Tamb = 25°C)
                      • Breakdown voltage range from 6.2 to 7.3V (IR = 5mA; Tamb = 25°C)
                      • Differential resistance is 2ohm typ (IR = 5mA; Tamb = 25°C)
                      • Total power dissipation is 420mW max (Tamb ≤ 25°C)
                      • 2 leads SOD323F package, ambient temperature range from -55 to 150°C

                      Technical Specifications

                      Clamping Voltage Vc Max

                      19V

                      No. of Pins

                      2Pins

                      Power Dissipation Pd

                      420mW

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      SOD-323F

                      Operating Voltage

                      -

                      Product Range

                      PESD5

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.