Print Page
2,213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.246 |
10+ | $0.172 |
100+ | $0.120 |
500+ | $0.118 |
1000+ | $0.117 |
Price for:Each
Minimum: 5
Multiple: 5
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PESD5V0V1BB,115 is a very low capacitance bidirectional Electro Static Discharge (ESD) protection diode in an ultra-small and flat lead SOD523 Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, SIM card protection, communication systems, portable electronics, and 10/100Mbit/s Ethernet.
- Bidirectional ESD protection of one line
- Diode capacitance is 11pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- Rated peak pulse power is 45W max (tp = 8/20µs)
- Low clamping voltage is 12.5V max (IPP = 4.8A; Tamb = 25°C)
- Reverse leakage current is 1nA typ (VRWM = 5V; Tamb = 25°C)
- ESD protection up to 30kV, IEC 61000-4-2; level 4 (ESD), IEC 61000-4-5 (surge); IPPM = 4.8A
- Reverse standoff voltage is 5V max (Tamb = 25°C)
- Breakdown voltage is 6.8V typ (IR = 5mA; Tamb = 25°C)
- Dynamic resistance is 0.2ohm typ (IR = 10A; Tamb = 25°C)
- 2 leads SOD523 package, ambient temperature range from -55 to 150°C
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
45W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability