Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPIMN31,115
Newark Part No.84R4396
Product RangePIMN31 Series
Technical Datasheet
1,178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.375 |
10+ | $0.259 |
25+ | $0.216 |
50+ | $0.173 |
100+ | $0.131 |
250+ | $0.126 |
500+ | $0.122 |
1000+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMN31,115
Newark Part No.84R4396
Product RangePIMN31 Series
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-457
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation420mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product RangePIMN31 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PIMN31 is a dual NPN Resistor Equipped Transistor Array in a surface-mount plastic package. This bipolar device is suitable for digital applications in automotive and industrial segments, switching loads.
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
Applications
Automotive, Power Management, Automation & Process Control, Industrial
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
1kohm
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PIMN31 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
No. of Pins
6 Pin
Power Dissipation
420mW
DC Current Gain hFE Min
70hFE
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PIMN31,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability