Print Page
Image is for illustrative purposes only. Please refer to product description.

9,329 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 10+ | $0.230 |
| 100+ | $0.146 |
| 500+ | $0.110 |
| 1000+ | $0.097 |
Price for:Each
Minimum: 5
Multiple: 5
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3946YPN,115
Newark Part No.75T8009
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage Max NPN40V
Continuous Collector Current200mA
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN200mA
Power Dissipation350mW
Continuous Collector Current PNP200mA
Power Dissipation NPN350mW
Power Dissipation PNP350mW
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP100hFE
DC Current Gain hFE Min100hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP250MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max NPN
40V
Collector Emitter Voltage Max PNP
40V
Power Dissipation
350mW
Power Dissipation NPN
350mW
DC Current Gain hFE Min NPN
100hFE
DC Current Gain hFE Min
100hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Continuous Collector Current NPN
200mA
Continuous Collector Current PNP
200mA
Power Dissipation PNP
350mW
DC Current Gain hFE Min PNP
100hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
