Print Page
Image is for illustrative purposes only. Please refer to product description.
970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 10+ | $0.305 |
| 25+ | $0.269 |
| 50+ | $0.234 |
| 100+ | $0.198 |
| 250+ | $0.174 |
| 500+ | $0.150 |
| 1000+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBTA13,215
Newark Part No.34R4545
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd250mW
Continuous Collector Current500mA
Transition Frequency125MHz
Power Dissipation250mW
DC Collector Current500mA
RF Transistor CaseSOT-23
No. of Pins3Pins
Transistor Case StyleSOT-23
DC Current Gain hFE10000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min10000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
500mA
Power Dissipation
250mW
RF Transistor Case
SOT-23
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
10000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
Power Dissipation Pd
250mW
Transition Frequency
125MHz
DC Collector Current
500mA
No. of Pins
3Pins
DC Current Gain hFE
10000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability