Print Page
Image is for illustrative purposes only. Please refer to product description.
1,185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.553 |
| 100+ | $0.293 |
| 500+ | $0.269 |
| 1000+ | $0.240 |
| 2500+ | $0.200 |
| 12000+ | $0.160 |
| 27000+ | $0.156 |
Price for:Each
Minimum: 5
Multiple: 5
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB30XN,115
Newark Part No.84W8053
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id5.3A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel5.3A
Continuous Drain Current Id P Channel5.3A
Drain Source On State Resistance N Channel0.032ohm
Drain Source On State Resistance P Channel0.032ohm
Transistor Case StyleSOT-1118
No. of Pins8Pins
Power Dissipation N Channel1.17W
Power Dissipation P Channel1.17W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
5.3A
Drain Source On State Resistance P Channel
0.032ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.17W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
5.3A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
5.3A
Drain Source On State Resistance N Channel
0.032ohm
Transistor Case Style
SOT-1118
Power Dissipation N Channel
1.17W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability